
Board mount DC/DC converter with 32V output voltage and 19A maximum output current, delivering 600W of output power. Features a wide 36-75 Vdc input range, 92% efficiency, and isolated operation with 1.5kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 100°C temperature range and is RoHS compliant.
CUI VFB600-D48-S32 technical specifications.
| Package/Case | DIP |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 116.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18.75A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 32V |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFB600 (600W) |
| Voltage - Output 1 | 32V |
| Weight | 9.17123oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VFB600-D48-S32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.