CUI VFK400W-Q24-S48 technical specifications.
| Efficiency | 86% |
| Height | 38.93mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 198.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 400W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFK400W (400W) |
| Voltage - Output 1 | 48V |
| Weight | 2.601lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VFK400W-Q24-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
