The CUI VFK400W-Q48-S12-DIN DC/DC converter features a 12V output and 87% efficiency. It is designed for DIN rail mounting and has a maximum operating temperature of 85°C. The device is CE approved and has a maximum power dissipation of 400W. It is available in a module package with a height of 2.11 inches and a length of 7.83 inches. The device is not RoHS compliant.
CUI VFK400W-Q48-S12-DIN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 87% |
| Height | 2.11inch |
| Lead Free | Lead Free |
| Length | 7.83inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 400W |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VFK400W-DIN |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VFK400W-Q48-S12-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.