The CUI VFK400W-Q48-S48 is a 48V 400W DC/DC converter with isolated output and 86.5% efficiency. It is designed for chassis mount applications and operates over a temperature range of -40°C to 100°C. The converter is RoHS compliant and available in a bulk packaging option.
CUI VFK400W-Q48-S48 technical specifications.
| Package/Case | Module |
| Efficiency | 86.5% |
| Height | 1.54inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 7.84inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 48V |
| Output Power | 400W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFK400W |
| Weight | 2.601lb |
| Width | 4.99inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VFK400W-Q48-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.