The CUI VFK400W-Q48-S48-DIN DC/DC converter operates within a temperature range of -40°C to 85°C and features a maximum power dissipation of 400W. It has a single output of 48V and is designed for DIN rail mounting. The converter is CE approved and has an efficiency of 86.5%. It is available in bulk packaging with 8 units per package.
CUI VFK400W-Q48-S48-DIN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 86.5% |
| Height | 2.11inch |
| Lead Free | Lead Free |
| Length | 7.83inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 48V |
| Output Power | 400W |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VFK400W-DIN |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VFK400W-Q48-S48-DIN to view detailed technical specifications.
No datasheet is available for this part.