DC EMI/RFI power line filter designed for efficient noise suppression. Features a 20A current rating and a 100VDC maximum operating voltage. Through-hole mounting with PCB termination ensures secure integration. Operates reliably across a wide temperature range from -40°C to 100°C. RoHS compliant for environmental responsibility.
CUI VFM-20A technical specifications.
| Package/Case | Module |
| Current | 20A |
| Filter Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | VFM-XX |
| Termination | PCB |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.