
100W DC-DC converter with a 12Vdc output voltage and 8.3A maximum output current. Features a wide 9-36 Vdc input range, 85% efficiency, and 1.5kV isolation. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. This board mount converter is housed in a DIP package with through-hole mounting and operates from -40°C to 100°C.
CUI VHB100W-Q24-S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8.3A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB100W |
| Voltage - Output 1 | 12V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB100W-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
