
100W DC/DC converter with a 15Vdc, 6.7A output and a 9-36Vdc input range. This board mount converter offers 1.5kV isolation and features UVLO, OVP, OCP, OTP, and SCP protection. Operating across a -40°C to 100°C temperature range, it boasts 86.5% efficiency and is housed in a DIP package for through-hole mounting.
CUI VHB100W-Q24-S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.7A |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB100W |
| Voltage - Output 1 | 15V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
No datasheet is available for this part.