
100W DC/DC converter with a 24Vdc output voltage and 4.17A maximum output current. Features a wide 9~36 Vdc input range and 1.5kV isolation. Operates efficiently at 86% with comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. This board mount converter is housed in a DIP package with through-hole mounting and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB100W-Q24-S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 4.17A |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB100W |
| Voltage - Output 1 | 24V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB100W-Q24-S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
