100W DC/DC converter with a 28Vdc output voltage and 3.57A maximum output current. Features a wide 9-36Vdc input range and 86% efficiency. This isolated, board mount converter offers through-hole mounting in a DIP package, with integrated protection including UVLO, OVP, OCP, OTP, and SCP. Operating temperature range is -40°C to 100°C, with 1.5kV isolation voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 3.57A |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 28V |
| Package Quantity | 48 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VHB100W (100W) |
| Voltage - Output 1 | 28V |
| Weight | 3.351026oz |
| Width | 61mm |
| RoHS | Compliant |