
Board mount DC/DC converter, 100W output power, 48V output voltage, 2.08A maximum output current. Features a wide 9-36 Vdc input range with 85% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 100°C with 1.5kV isolation. DIP package for through-hole mounting.
CUI VHB100W-Q24-S48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.08A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 48V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB100W |
| Voltage - Output 1 | 48V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB100W-Q24-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
