
100W DC/DC converter with 12Vdc output voltage and 8.3A maximum output current. Features an 18~75 Vdc input range, 1.5kV isolation, and DIP package for board mounting. Operates efficiently at 86.5% with comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. This through-hole component offers a wide operating temperature range of -40°C to 100°C and is lead-free and RoHS compliant.
CUI VHB100W-Q48-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB100W |
| Voltage - Output 1 | 12V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB100W-Q48-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
