
100W DC-DC converter with a 15Vdc, 6.7A output and 100W maximum power. Features an 18-75 Vdc input range, 87.5% efficiency, and 1.5kV isolation. Includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 100°C in a DIP package with through-hole mounting.
CUI VHB100W-Q48-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VHB100W (100W) |
| Voltage - Output 1 | 15V |
| Weight | 3.351026oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB100W-Q48-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.