
100W DC/DC converter with 24Vdc output voltage and 4.17A maximum output current. Features an 18-75 Vdc input range, 88% efficiency, and isolated operation with 1.5kV isolation voltage. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Packaged in a DIP through-hole mount configuration, measuring 2.4 x 2.28 x 0.5 inches. Operates across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB100W-Q48-S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 4.17A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB100W |
| Voltage - Output 1 | 24V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB100W-Q48-S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.