
150W DC-DC converter with a 12Vdc, 12.5A output. Features a wide 9-36Vdc input range and 88% efficiency. Offers isolated operation with 1.5kV isolation voltage. Includes UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a DIP form factor for through-hole mounting, operating from -40°C to 100°C.
Sign in to ask questions about the CUI VHB150W-Q24-S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VHB150W-Q24-S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 12.5A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB150W |
| Voltage - Output 1 | 12V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB150W-Q24-S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
