
150W DC-DC converter, board mount, with a 15Vdc output voltage and 10A maximum output current. Features a wide 9-36 Vdc input range and 1.5kV isolation. Operates efficiently at 88% with protection circuits including UVLO, OVP, OCP, OTP, and SCP. Housed in a 2.4 x 2.28 x 0.52 inch DIP package for through-hole mounting, this lead-free, RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the CUI VHB150W-Q24-S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VHB150W-Q24-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB150W |
| Voltage - Output 1 | 15V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB150W-Q24-S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.