150W isolated DC/DC converter with a 15Vdc, 10A output and 150W maximum output power. Features an 18-75 Vdc input range, 90% efficiency, and a 1.5kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Housed in a 2.4 x 2.28 x 0.52 inch DIP package for through-hole mounting, operating from -40°C to 100°C.
CUI VHB150W-Q48-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB150W |
| Voltage - Output 1 | 15V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB150W-Q48-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.