
Board mount DC/DC converter delivering 150W output power at 48Vdc and 3.12A maximum output current. Features an 18-75 Vdc input range, 1.5kV isolation voltage, and 87% efficiency. Operates across a -40°C to 100°C temperature range with UVLO protection. Packaged in a DIP form factor with through-hole mounting.
CUI VHB150W-Q48-S48 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.12A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 48V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB150W |
| Voltage - Output 1 | 48V |
| Weight | 3.351026oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB150W-Q48-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
