
200W isolated DC-DC converter with a 48V output voltage and 4.2A maximum output current. Features a wide 10-36 Vdc input range, 87% efficiency, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. This through-hole mount, DIP package component operates from -40°C to 100°C with 1.5kV isolation and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
CUI VHB200W-Q24-S48 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 48V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB200W |
| Voltage - Output 1 | 48V |
| Weight | 4.021232oz |
| Width | 2.28inch |
| RoHS | Compliant |