
200W DC-DC converter, board mount, with a 28Vdc output voltage and 7.14A maximum output current. Features an 18~75 Vdc input voltage range, 88% efficiency, and 1.5kV isolation. Operates from -40°C to 100°C with integrated UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a DIP through-hole mount with dimensions of 2.4 x 2.28 x 0.52 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 28V |
| Package Quantity | 48 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VHB200W (200W) |
| Voltage - Output 1 | 28V |
| Weight | 4.021232oz |
| Width | 2.28inch |
| RoHS | Compliant |
