
350W board mount DC/DC converter with a 28Vdc output voltage and 12.5A maximum output current. Features an 18-36Vdc input range, 91% efficiency, and 1.5kV isolation. Includes over-voltage, over-current, over-temperature, and short-circuit protection. DIP package with through-hole mounting, operating from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB350-D24-S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB350 |
| Voltage - Output 1 | 28V |
| Weight | 4.021232oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB350-D24-S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.