
Board mount DC/DC converter delivering 350W output power with a 5Vdc, 70A output. Features an 18~36 Vdc input range, 1.5kV isolation, and high efficiency of 89.5%. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a wide temperature range of -40°C to 100°C. Packaged in a DIP form factor with through-hole mounting.
CUI VHB350-D24-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 350W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB350 |
| Voltage - Output 1 | 5V |
| Weight | 4.021232oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB350-D24-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
