50W isolated DC/DC board mount converter with a 15Vdc, 3.33A output. Features a wide 9-36Vdc input range, 83% efficiency, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 100°C temperature range with 1.5kV isolation. Packaged in a DIP through-hole mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB50W-Q24-S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VHB50W-Q24-S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.33A |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB50W |
| Voltage - Output 1 | 15V |
| Weight | 3.315752oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB50W-Q24-S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.