
Board mount DC/DC converter delivering 50W output power with a 28Vdc output voltage and 1.78A maximum output current. Features a wide 9-36 Vdc input range and 1.5kV isolation. Operating temperature range spans -40°C to 100°C, with integrated UVLO, OVP, OCP, OTP, and SCP protection. DIP package with through-hole mounting, measuring 2.4 x 2.28 x 0.5 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB50W-Q24-S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.78A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 28V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB50W |
| Voltage - Output 1 | 28V |
| Weight | 3.315752oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB50W-Q24-S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.