
50W DC/DC converter, board mount, DIP package, featuring a 48Vdc output voltage and 1.04A maximum output current. Operates with a wide 9-36 Vdc input range, delivering 50W of isolated power. Includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. Achieves 83% efficiency and operates across a -40°C to 100°C temperature range. Isolation voltage rated at 1.5kV, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB50W-Q24-S48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VHB50W-Q24-S48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.04A |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 48V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB50W |
| Voltage - Output 1 | 48V |
| Weight | 3.315752oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB50W-Q24-S48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
