The CUI VHB50W-Q48-S15 DC/DC converter is a 50W, 15V output device with a 1/2 brick package. It operates within a temperature range of -40°C to 100°C and features a high efficiency of 84%. The converter is isolated with a maximum isolation voltage of 1.5kV and is RoHS compliant. It is designed for board mount applications and has a maximum output current of 3.33A.
CUI VHB50W-Q48-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VHB50W (50W) |
| Voltage - Output 1 | 15V |
| Weight | 3.315752oz |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB50W-Q48-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
