This 50W DC/DC converter features a 48V output and 1.04A maximum output current. It is designed for through hole mount and operates over a temperature range of -40°C to 100°C. The converter has a high efficiency of 83% and is isolated with a 1.5kV isolation voltage. It also includes features such as under voltage lockout, over voltage protection, over current protection, over temperature protection, and short circuit protection.
CUI VHB50W-Q48-S48 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 48V |
| Package Quantity | 48 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VHB50W (50W) |
| Voltage - Output 1 | 48V |
| Weight | 3.315752oz |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB50W-Q48-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.