
The CUI VHB75-D12-S2R5 is a DC/DC converter with a maximum output power of 75W and an output voltage of 2.5V. It operates at a frequency of 400kHz and has a maximum operating temperature range of -40°C to 100°C. The converter is RoHS compliant and features a through-hole mount package. It also includes protection features such as UVLO, OVP, OCP, OTP, and SCP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB75-D12-S2R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 76% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Frequency | 400kHz |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB75 (75W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB75-D12-S2R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.