CUI VHB75-D12-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Frequency | 400kHz |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB75 (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB75-D12-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.