
Board mount DC/DC converter delivering 75W output power at 5Vdc and 15A maximum output current. Features a wide 9-36 Vdc input range with 1.5kV isolation and 82% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. DIP package with through-hole mounting, operating from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
CUI VHB75W-Q24-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | VHB75W (75W) |
| Voltage - Output 1 | 5V |
| Weight | 3.315752oz |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.