
Board mount DC/DC converter delivering 75W output power with a 15Vdc, 5A output. Features an 18~75 Vdc input range and 1.5kV isolation. Operates efficiently at 85% with comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Housed in a DIP package with through-hole mounting, measuring 2.28 x 2.4 x 0.5 inches. Extended operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHB75W-Q48-S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VHB75W-Q48-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB75W (75W) |
| Voltage - Output 1 | 15V |
| Weight | 3.315752oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB75W-Q48-S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
