75W DC/DC converter, board mount, 24V output voltage, 3.12A output current, 75W output power. Features an 18-75 Vdc input range with 24 Vdc nominal input. Offers 1.5kV isolation and operates from -40°C to 100°C. Includes UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a DIP case for through-hole mounting.
CUI VHB75W-Q48-S24 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB75W |
| Voltage - Output 1 | 24V |
| Weight | 3.315752oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB75W-Q48-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.