
Board mount DC/DC converter, 75W output power, 48V output voltage, and 1.56A maximum output current. Features an 18-75 Vdc input range with 48 Vdc nominal input. Offers 1.5kV isolation and includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 100°C with 84% efficiency and a DIP package for through-hole mounting.
CUI VHB75W-Q48-S48 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 48V |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | VHB75W (75W) |
| Voltage - Output 1 | 48V |
| Weight | 3.315752oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB75W-Q48-S48 to view detailed technical specifications.
No datasheet is available for this part.