
The CUI VHE100W-Q24-S48 is a 100W DC/DC converter with a 48V output and 88.5% efficiency. It features overvoltage, overcurrent, and overtemperature protection, as well as under-voltage lockout. The converter has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 48.
CUI VHE100W-Q24-S48 technical specifications.
| Package/Case | DIP |
| Efficiency | 88.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | VHE100W (100W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for CUI VHE100W-Q24-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.