
The CUI VHE100W-Q24-S5 DC/DC converter is a board mount device with a maximum output current of 20A and a maximum power dissipation of 100W. It operates over a temperature range of -40°C to 105°C and features a 5V output voltage. The converter has a high efficiency of 89.5% and includes protection features such as UVLO, OVP, OCP, OTP, and SCP. It is packaged in a DIP case and is RoHS compliant.
CUI VHE100W-Q24-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHE100W |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHE100W-Q24-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.