The CUI VHE100W-Q48-S5 is a DC/DC converter with a 92% efficiency rating, operating over an input voltage range of 18-75V and delivering 5V at 100W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a DIP package and is designed for through hole mounting. It is RoHS compliant and has a maximum operating temperature range of -40°C to 105°C.
CUI VHE100W-Q48-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHE100W |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHE100W-Q48-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.