CUI VHK100W-Q24-S48 technical specifications.
| Efficiency | 84% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 48V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK100W (100W) |
| Voltage - Output 1 | 48V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK100W-Q24-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
