Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHK100W-Q24-S5-DIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 82% |
| Height | 2.07inch |
| Lead Free | Lead Free |
| Length | 4.23inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 5V |
| Output Power | 100W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK100W-DIN |
| Width | 4.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK100W-Q24-S5-DIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.