
Board mount DC/DC converter, 150W output power, 12Vdc output voltage, 12.5A output current. Features a wide 9-36 Vdc input range with a maximum input voltage of 36V. Operates efficiently at 86% with an isolated design. Extended temperature range from -40°C to 100°C. Chassis mountable with a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHK150W-Q24-S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 86% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VHK150W (150W) |
| Voltage - Output 1 | 12V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VHK150W-Q24-S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
