
200W isolated DC-DC converter with a 24Vdc output voltage and 8.3A current rating. Features a wide 10-36Vdc input range and 84% efficiency. Operates across an extended temperature range of -40°C to 100°C. This board mount converter offers a single output and is designed for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHK200W-Q24-S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 84% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK200W (200W) |
| Voltage - Output 1 | 24V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK200W-Q24-S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
