
Board mount DC/DC converter, 200W output power, delivering a stable 12Vdc output voltage. Features an 18-75 Vdc input range and a maximum output current of 16.7A. Operates with 86% efficiency and provides isolated power conversion. Designed for chassis mounting with a compact footprint, measuring 107.5mm x 101.76mm x 38mm. Extended operating temperature range from -40°C to 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VHK200W-Q48-S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 86% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK200W (200W) |
| Voltage - Output 1 | 12V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK200W-Q48-S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
