The CUI VHK200W-Q48-S48-DIN is a DC/DC converter with a maximum power dissipation of 200W and an output of 48V. It operates within a temperature range of -40°C to 85°C and has an efficiency of 88%. The module is mounted on a DIN rail and is packaged in bulk quantities of 12 units. It is RoHS compliant and meets CE approval requirements.
CUI VHK200W-Q48-S48-DIN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 2.07inch |
| Lead Free | Lead Free |
| Length | 4.23inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 48V |
| Output Power | 200W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK200W-DIN |
| Width | 4.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK200W-Q48-S48-DIN to view detailed technical specifications.
No datasheet is available for this part.