The CUI VHK50W-Q24-S48 is a 50W DC/DC converter with a 48V output voltage and a 36V input voltage range. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 50W. This converter is isolated and features a chassis mount design. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
CUI VHK50W-Q24-S48 technical specifications.
| Current - Output 1 | 1.04A |
| Efficiency | 82% |
| Height | 38.1mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.95mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 48V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK50W (50W) |
| Voltage - Output 1 | 48V |
| Weight | 1.107lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK50W-Q24-S48 to view detailed technical specifications.
No datasheet is available for this part.