CUI VHK75W-Q24-S12 technical specifications.
| Current - Output 1 | 6.25A |
| Efficiency | 81.5% |
| Height | 0.5inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK75W (75W) |
| Voltage - Output 1 | 12V |
| Weight | 3.315752oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK75W-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.