
48 Vdc, 1.56 A, 75 W, 18~75 Vdc Input Range
CUI VHK75W-Q48-S48 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Height | 1.5inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 48V |
| Output Power | 75W |
| Output Voltage | 48V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK75W |
| Weight | 3.315752oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK75W-Q48-S48 to view detailed technical specifications.
No datasheet is available for this part.