Sign in to ask questions about the CUI VHK75W-Q48-S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VHK75W-Q48-S5 technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Height | 1.5inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 5V |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK75W |
| Weight | 3.315752oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK75W-Q48-S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
