
Board mount DC/DC converter with 5V, 200mA output, delivering 1W of power. Features a 10.8-13.2 Vdc input range, 6kV isolation voltage, and 75% efficiency. Operates across a -40°C to 85°C temperature range and includes short circuit protection. Packaged in a SIP case for through-hole mounting.
CUI VHS1-S12-S5-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VHS1-SIP |
| Voltage - Output 1 | 5V |
| Weight | 0.148151oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHS1-S12-S5-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
