
1W DC/DC converter with a 15Vdc output voltage and 67mA maximum output current. Features a 4.5~5.5Vdc input range, 75% efficiency, and 6kV isolation voltage. Packaged in a SIP (Single In-line Package) for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C. Includes short-circuit protection (SCP).
CUI VHS1-S5-S15-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.386inch |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 0.768inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VHS1-SIP (1W) |
| Voltage - Output 1 | 15V |
| Weight | 0.148151oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHS1-S5-S15-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
