
Board mount DC/DC converter with 5V, 200mA output and 1W maximum power. Features a 4.5-5.5 Vdc input range, 6kV isolation voltage, and 72% efficiency. Packaged in a SIP case with through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C. Includes short-circuit protection.
CUI VHS1-S5-S5-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VHS1-SIP |
| Voltage - Output 1 | 5V |
| Weight | 0.148151oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHS1-S5-S5-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
