1W isolated DC-DC converter with a 12V output voltage and 83mA output current. Features a 0.772" x 0.236" x 0.394" SIP package for through-hole mounting. Operates with an input voltage range of 11.4-12.6Vdc and offers 1kV isolation. Includes short-circuit protection (SCP) and operates efficiently at 72% across a -40°C to 85°C temperature range.
CUI VIBLSD1-S12-S12-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.394inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.772inch |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VIBLSD1-SIP (1W) |
| Voltage - Output 1 | 12V |
| Weight | 0.074075oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S12-S12-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.